TRU COMPONENTS TC-K1,0NF500V Ceramic capacitor THT 1nF 500V 20% Ceramic

MPN
TC-K1,0NF500V
EAN-13
2050004969993
Order Code
18-3594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

TRU COMPONENTS' TC-K1,0NF500V is a ceramic capacitor characterised by its Through-Hole Technology (THT) design. It offers a capacitance of 1 nanoFarad with a voltage rating of 500 volts, allowing for a tolerance of 20 per cent, which makes it suitable for applications requiring moderate precision in filtering and decoupling tasks. Given its robust design, this capacitor can be effectively used in high-voltage applications, such as power supplies and voltage multiplier circuits, where stability and reliability are paramount. The use of ceramic as the dielectric material ensures low inductance and good frequency response, which are critical in RF circuits and pulse handling applications. This component is typically utilised in various electronic devices that require efficient performance across diverse operating conditions.
Type Radial leaded
Capacitance 1nF
Tolerance 20%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5U
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot