TRU COMPONENTS TC-K1,0NF5 Ceramic capacitor THT 1 nF 100 V 10%

MPN
TC-K1,0NF5
EAN-13
2050004968767
Order Code
18-3593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

TRU COMPONENTS TC-K1,0NF5 is a through-hole technology (THT) ceramic capacitor designed to offer a capacitance of 1 nanoFarad at a voltage rating of 100 volts with a tolerance of 10 percent. This capacitor is engineered for various electronic applications where reliable dielectric performance is required in filtering and decoupling circuits. The robust construction and stable ceramic materials make it suitable for use in diverse environmental conditions typically encountered in telecommunications, power conditioning, and signal processing systems. Its compact form factor facilitates easy integration into existing circuits without compromising on space or performance efficiency. This component is an essential choice for engineers seeking precise capacitance values for tuning and timing applications in both consumer electronics and industrial equipment.
Type Radial leaded
Capacitance 1nF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot