TRU COMPONENTS TC-GYB5-24 Fitting bracket Metal 295x395x95mm 1 pc Junction box

MPN
TC-13659780
EAN-13
4064161479422
Order Code
18-2984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

TruComponents TC-GYB5-24 is a fitting bracket fabricated from durable metal, with dimensions of 295 mm by 395 mm by 95 mm, designed for integration with junction boxes. Also known by the alternate description 3414945, this component is identified by the part number TruComponents TC-13659780 and exemplifies offering from the manufacturer. Its robust design makes it suitable for securely mounting junction boxes in a variety of engineering environments, including industrial automation and electrical panel installations. The precise manufacturing standards and high-quality materials ensure reliability and long service life in demanding conditions.
Type Fitting bracket
Material Metal
Protection Rating IP40
Dimensions (L x W x H) 295 x 395 x 95 mm
Content 1
Enclosure Height 95mm
Enclosure Length 295mm
Enclosure Width 395mm
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot