TRU COMPONENTS TC-ERB-9037 Assortment box 1 compartment 84x58x21mm

MPN
TC-13446132
EAN-13
4064161397566
Order Code
18-2740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

TruComponents TC-ERB-9037 is an assortment box designed to provide efficient storage and organisation for small components. The compartment measures 84 x 58 x 21 mm, making it a compact and space-saving solution for various engineering settings. As under the alternate description 3361533 - TruComponents TC-13446132, this assortment box offers robust construction suitable for managing items like electronic components, screws, or tools with precision. Engineers often utilise this type of product for systematic categorisation in laboratories, workshops, or during on-site maintenance tasks where easy access to small parts is critical. Its design ensures that components are securely stored while still allowing quick retrieval and optimal organisation.
Type Assortment box
Colour Transparent
Compartments 1
Dimensions (L x W x H) 84 x 58 x 21 mm
Height 21mm
Length 84mm
Material Polypropylene
Weight 13.5g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot