TRU COMPONENTS Tc-9906584 Zipper Bag Polyethylene 300mm X 300mm Storage

MPN
TC-9906584
EAN-13
4064161198026
Order Code
18-3588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,944 in stock

TruComponents Tc-9906584 is engineered as a high-quality bin bag designed to provide durable storage solutions. Constructed from polyethylene, this zipper bag measures 300 mm by 300 mm, making it suitable for a variety of applications where the safe and secure containment of items is required. The absence of a write-on panel streamlines its design, focusing on material reliability and sealing performance without additional features. Typical engineering applications include the storage and transport of small components, tools, or sensitive materials that require protection from dust, moisture, or contaminants in laboratory and manufacturing environments. With these capabilities, the Tc-9906584 facilitates efficient organisation and preservation of materials needing secure packaging.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot