TRU COMPONENTS Tc-9906580 Zipper Bag Transparent PE 220mm X 120mm 1Pc

MPN
TC-9906580
EAN-13
4064161198019
Order Code
18-3587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,536 in stock

TruComponents TC-9906580 is a Zipper Bag designed without a write-on panel, measuring 220 mm in length and 120 mm in width, and made from transparent Polyethylene (PE). This durable and versatile bag provides a reliable solution for securely storing and transporting components or small items, making it suitable for use in both industrial and laboratory settings. Known for its robustness and resistance to tearing, the Polyethylene material ensures that stored items are protected from moisture, dust, and other contaminants. This product is particularly ideal for engineers or technicians who require efficient organisation and protection of electronic components, fasteners, or samples. The zipper closure mechanism allows for quick access while ensuring contents remain securely sealed during transit or storage.
Pack Size 1
Length 220mm
Height 220mm
Colour Transparent
Type Zipper bag w/o write-on panel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot