TRU COMPONENTS Tc-9906576 Zipper Bag Transparent PE 300X200mm 1Pc

MPN
TC-9906576
EAN-13
4064161198002
Order Code
18-3586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.388
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,597 in stock

TruComponents TC-9906576 is a transparent polyethylene (PE) zipper bag measuring 300 mm by 200 mm. Designed without a write-on panel, this bin bag is ideal for a variety of engineering and organisational applications where clear visibility of the contents is essential. The robust polyethylene material ensures durability and resistance to tearing, making it suitable for storing and protecting components, tools, or documents in environments such as workshops, laboratories, or offices. The zipper closure provides a secure seal to prevent dust and moisture ingress, maintaining the integrity of the stored items. This single-piece product facilitates efficient categorisation and access in any technical or industrial setting.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot