TRU COMPONENTS Tc-9906572 Zipper Bag Transparent PE 200X200 mm 1Pc Storage Ba

MPN
TC-9906572
EAN-13
4064161194998
Order Code
18-3584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,711 in stock

TruComponents TC-9906572 is a high-quality bin bag, commonly referred to as a zipper bag, made from durable polyethylene (PE) material. With dimensions of 200 mm by 200 mm and a transparent finish, this bag facilitates easy identification of contents while ensuring a reliable seal that protects against moisture and dust. Ideal for engineering environments, it is used extensively for the organisation and protection of components, samples, and other small items, offering a robust storage solution that maintains the integrity of stored materials. The absence of a write-on panel ensures a clean and unmarked bag surface, suitable for various storage applications where labelling is unnecessary or undesired.
Pack Size 1
Length 200mm
Height 200mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot