TRU COMPONENTS Tc-9906568 Zipper Bag Transparent 250mm X 180mm Polyethylene

MPN
TC-9906568
EAN-13
4064161194981
Order Code
18-3583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,989 in stock

TruComponents TC-9906568 is a high-quality zipper bag designed for reliable storage and organisation needs. Constructed from transparent polyethylene, this bag measures 250 mm in length and 180 mm in width, providing a durable and versatile solution ideal for securely containing various items. Its robust design ensures that contents are protected from external contaminants while allowing easy visibility for quick identification. These zipper bags, without a write-on panel, are commonly used in laboratory, warehouse, and workshop environments for efficiently storing components and small parts, offering a practical and efficient approach to managing inventory. The use of polyethylene ensures resilience against wear and tear, making it suitable for repeated use in dynamic settings.
Pack Size 1
Length 250mm
Height 250mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot