TRU COMPONENTS Tc-9906564 Zipper Bag 220X160mm Transparent Polyethylene

MPN
TC-9906564
EAN-13
4064161194974
Order Code
18-3582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28,541 in stock

TruComponents TC-9906564 is a high-quality zipper bag designed without a write-on panel, measuring 220 mm in length and 160 mm in width. Constructed from transparent polyethylene, this durable material offers excellent flexibility and resistance to tears, making it suitable for various engineering and industrial applications. These zipper bags are commonly employed for the secure storage and organisation of small components and materials, ensuring protection from dust and moisture. Their robust design is ideal for use in environments where the clarity of contents and ease of access are essential, such as in laboratories, workshops, and manufacturing facilities.
Pack Size 1
Length 220mm
Height 220mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot