TRU COMPONENTS Tc-9906560 Zipper Bag Transparent PE 170 mm X 120 mm 1Pc

MPN
TC-9906560
EAN-13
4064161194967
Order Code
18-3581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,643 in stock

TruComponents TC-9906560 is a robust and versatile zipper bag crafted from transparent polyethylene, measuring 170 mm by 120 mm. This product, identified with keyword 2476640, serves as an efficient storage solution for a variety of applications. Its durable construction makes it suitable for organising small components or parts in engineering or laboratory settings, where visibility and protection from dust and moisture are essential. With no write-on panel, it provides an unobstructed view of the contents, facilitating quick identification while maintaining secure closure with its reliable zipper mechanism. The single-piece packaging offers convenience for individual use or trial purposes.
Pack Size 1
Length 170mm
Height 170mm
Colour Transparent
Type Zipper bag w/o write-on panel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot