TRU COMPONENTS Tc-9906556 Zipper Bag Transparent PE 300mm X 100mm 1Pc Storage

MPN
TC-9906556
EAN-13
4064161194950
Order Code
18-3579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,278 in stock

TruComponents TC-9906556 is a high-quality zipper bag made from transparent polyethylene (PE), with dimensions of 300 mm in length and 100 mm in width. This bin bag, lacking a write-on panel, is designed for secure storage, effectively combining flexibility and durability due to its PE construction. Engineers and technicians often utilise these zipper bags for organising and safeguarding components, tools, or small parts within workshops, laboratories, and manufacturing settings where visibility and protection from contaminants are essential. Its robust closure mechanism ensures reliable sealing, making it suitable for applications where preventing dust and moisture ingress is critical. The single-piece unit offers a practical solution for maintaining order and cleanliness in various technical environments.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot