TRU COMPONENTS Tc-9906552 Zipper Bag Transparent PE 200mm X 100mm

MPN
TC-9906552
EAN-13
4064161194943
Order Code
18-3577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,423 in stock

TruComponents TC-9906552 is a zipper bag constructed from transparent polyethylene (PE) with dimensions of 200 mm by 100 mm. This bin bag offers a simple yet secure means of storing and transporting various small components, protecting them from dust, moisture, and other environmental elements. The lack of a write-on panel optimises the surface for maximum visibility of the contents, making it well-suited for applications in electronics assembly, laboratory environments, and general-purpose storage solutions where item visibility and protection are paramount. This single-piece product is an essential accessory for engineers requiring effective organisation and management of small parts and tools.
Pack Size 1
Length 200mm
Height 200mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot