TRU COMPONENTS Tc-9906548 Zipper Bag Transparent Polyethylene 150mm X 100mm

MPN
TC-9906548
EAN-13
4064161194936
Order Code
18-3574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28,945 in stock

TruComponents TC-9906548 offers a reliable storage solution in the form of a transparent zipper bag made from durable polyethylene. Measuring 150 mm by 100 mm, this bag facilitates easy access and secure closure for a variety of small components and materials. Without a write-on panel, it serves best for applications where labelling is not required, making it ideal for component storage in engineering and manufacturing environments where visibility of the contents is key. As a versatile bin bag option, it is suitable for organising electronic parts, small tools, or hardware items, ensuring they are kept clean and protected from potential contaminants.
Pack Size 1
Length 150mm
Height 150mm
Colour Transparent
Type Zipper bag w/o write-on panel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot