TRU COMPONENTS TC-13865348 Industrial casing Polycarbonate 240.2x120.1x75.1mm

MPN
TC-13865348
Order Code
18-3352
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TRU COMPONENTS TC-13865348 is a precision-engineered heavy-duty enclosure, alternatively known as 6U07241208139. Constructed from robust polycarbonate (PC), this industrial-grade casing provides reliable protection in demanding environments. With dimensions of 240.2 x 120.1 x 75.1 mm, it offers a spacious interior for housing sensitive electronic components and equipment. This light grey enclosure is ideal for applications where durability, impact resistance, and insulation from external elements are essential, such as in telecommunications, industrial automation, and outdoor electrical installations. Its design ensures compliance with stringent safety and performance standards, making it suitable for a wide range of engineering projects.
Type Industrial-grade casing
Enclosure Length 240.2mm
Enclosure Width 120.1mm
Enclosure Height 75.1mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 240.2 x 120.1 x 75.1 mm
Inside height 68mm
Inside Width 112mm
Internal depth 232.1mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot