TRU COMPONENTS TC-13865340 Industrial casing PC Grey 243.5x141.5x60.1mm

MPN
TC-13865340
Order Code
18-3349
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRU COMPONENTS TC-13865340 is a heavy duty enclosure measuring 243.5 mm by 141.5 mm by 60.1 mm, expertly constructed from industrial-grade polycarbonate. This light grey casing is designed to provide exceptional durability and protection for sensitive electronics in challenging environments, making it suitable for use in a range of engineering applications such as telecommunications, control systems, and industrial automation. Engineered to withstand impact, environmental stress, and a wide range of temperatures, the TC-13865340 enclosure ensures reliable performance and safety for housed components, adhering to the rigorous standards expected in professional settings.
Type Industrial-grade casing
Enclosure Length 243.5mm
Enclosure Width 141.5mm
Enclosure Height 60.1mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 243.5 x 141.5 x 60.1 mm
Inside height 53mm
Inside Width 132.5mm
Internal depth 202.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot