TRU COMPONENTS TC-13865332 Enclosure ABS-PC Light grey 243.5x141.5x60.1mm

MPN
TC-13865332
Order Code
18-3339
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865332 is a heavy-duty enclosure designed for industrial applications, recognised by its alternate description, TRU COMPONENTS 6U07211406737. Constructed from a robust ABS-PC blend, this light grey enclosure offers durability and protection for sensitive electronics in challenging environments. It measures 243.5 by 141.5 by 60.1 millimetres, providing ample space for securing electronic components, instrumentation, or control systems. Typically employed in manufacturing, telecommunications, and other industrial settings, this enclosure is suitable for housing equipment requiring shielding from physical impact and environmental factors. Its precision engineering ensures compatibility with industry standards, making it a reliable choice for engineers seeking long-lasting, industrial-grade casings.
Type Industrial-grade casing
Enclosure Length 243.5mm
Enclosure Width 141.5mm
Enclosure Height 60.1mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 243.5 x 141.5 x 60.1 mm
Inside height 53mm
Inside Width 132.5mm
Internal depth 202.6mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot