TRU COMPONENTS TC-13865320 Industrial Casing light grey PC 151.4x121.4x60mm

MPN
TC-13865320
Order Code
18-3336
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TRU COMPONENTS TC-13865320 is a robust industrial-grade casing designed for demanding environments, offering dimensions of 151.4 by 121.4 by 60 millimetres. This heavy-duty enclosure, also referenced as 6U07121206619, is constructed from polycarbonate (PC), which ensures excellent durability and impact resistance while maintaining a light grey finish that is both practical and aesthetically neutral. The enclosure is particularly suited for applications requiring enhanced protection for electronic components, such as in telecommunications, industrial control systems, and sensor housings. Its design effectively safeguards against environmental factors, making it an essential component for engineers seeking reliable protection in variable conditions.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 60mm
Colour Light grey
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 60 mm
Inside height 52.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot