TRU COMPONENTS TC-13865312 Enclosure Light grey ABS 151.4x121.4x60mm

MPN
TC-13865312
Order Code
18-3334
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865312 is a robust heavy-duty enclosure, specifically designed to meet the needs of industrial applications. Constructed from high-quality acrylonitrile butadiene styrene (ABS) material, it provides reliable protection and durability for electronic components and sensitive equipment. With dimensions of 151.4 x 121.4 x 60 mm, it offers ample space for housing various electronic systems and is engineered to withstand harsh environmental conditions, making it ideal for use in industrial automation, control systems, and telecommunications infrastructure. This industrial-grade casing, also known by the alternate part number 6U07121206517, ensures long-lasting performance in demanding settings where protection against physical and environmental challenges is critical.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 60mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 60 mm
Inside height 52.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot