TRU COMPONENTS TC-13865304 Universal Enclosures Polycarbonate Light grey

MPN
TC-13865304
Order Code
18-3332
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865304 is a robust, universal enclosure engineered from high-quality polycarbonate and presented in a light grey finish. With dimensions of 151.4 x 121.4 x 45 mm, this industrial-grade casing is designed to provide durable protection for electronic components in demanding environments. The heavy-duty enclosures are ideal for applications in manufacturing, telecommunications, and automation industries, where safeguarding intricate electronics from environmental factors is crucial. The polycarbonate material offers an excellent balance of strength and versatility, ensuring that it withstands impact and resists weathering, making it suitable for both indoor and outdoor use.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 45 mm
Inside height 37.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot