TRU COMPONENTS TC-13865296 Universal Enclosures Light grey ABS 151x121x45mm

MPN
TC-13865296
Order Code
18-3330
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS' TC-13865296 is an industrial-grade enclosure designed for heavy-duty applications, with dimensions of 151.4 x 121.4 x 45 mm. Crafted from acrylonitrile butadiene styrene (ABS), this light grey casing provides robust protection and durability, making it suitable for a wide range of engineering and industrial environments. This enclosure is particularly well-suited for housing sensitive electronic components, protecting them from environmental factors such as dust and moisture. Its design facilitates straightforward installation and maintenance, making it a reliable choice for professionals requiring durable and secure containment solutions.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 45 mm
Inside height 37.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot