TRU COMPONENTS TC-13865292 Heavy Duty Enclosure Light grey Polycarbonate

MPN
TC-13865292
Order Code
18-3329
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865292, also known as the TRU COMPONENTS 6U07111106639, is a heavy duty enclosure designed for industrial applications requiring robust protection. This light grey enclosure, made from polycarbonate, features dimensions of 136.5 x 106.5 x 60.1 millimetres, offering high impact resistance and durability suitable for demanding environments. With its superior protective properties, the enclosure is ideal for housing sensitive electronic components in both indoor and outdoor settings, safeguarding electronics against dust, moisture, and mechanical stress. The use of polycarbonate material enhances its reliability, making it an excellent choice for various engineering applications, including utility controls, factory automation systems, and telecommunications infrastructure.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 60.1mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 60.1 mm
Inside height 53mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot