TRU COMPONENTS TC-13865288 Industrial-grade casing PC 136.5x106.5x60.1mm

MPN
TC-13865288
Order Code
18-3328
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865288 is a robust industrial-grade casing designed to protect sensitive equipment in demanding environments. Measuring precisely 136.5 x 106.5 x 60.1 mm, this heavy-duty enclosure is constructed from high-quality polycarbonate, offering excellent durability and impact resistance. The light grey casing is particularly suited for applications requiring reliable shielding against environmental factors in fields such as electronics, telecommunications, and industrial automation. This enclosure stands as a vital component for engineers seeking dependable housing solutions for ensuring the longevity and integrity of technical equipment.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 60.1mm
Colour Light grey
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 60.1 mm
Inside height 53mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot