TRU COMPONENTS TC-13865280 Enclosure 136.5x106.5x60.1mm ABS Light Grey

MPN
TC-13865280
Order Code
18-3326
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865280 is a heavy-duty industrial-grade enclosure designed for robust protection of electronic components, measuring 136.5 x 106.5 x 60.1 mm. Constructed from acrylonitrile butadiene styrene (ABS), this light grey enclosure offers excellent impact resistance and durability, suitable for demanding environmental conditions. Typical applications include housing for electronic circuits, protection of sensitive communication apparatus, and use in automation and control systems where reliable safeguarding against physical damage is required. Engineered for versatility, it is ideal for both indoor and outdoor installations, ensuring long-lasting performance and security for various electronic components.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 60.1mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 60.1 mm
Inside height 53mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot