TRU COMPONENTS TC-13865276 Industrial casing light grey PC 136.5x106.5x45mm

MPN
TC-13865276
Order Code
18-3325
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865276 is an industrial-grade casing designed for demanding environments where durability and impact resistance are crucial. Constructed from robust polycarbonate (PC) material, this enclosure measures 136.5 x 106.5 x 45 mm and exhibits a light grey finish, making it suitable for applications requiring resilience against weather conditions and physical stress. Commonly used in electrical and electronic installations, the heavy-duty enclosure provides reliable protection for sensitive components, ensuring safety and stability in diverse settings such as manufacturing plants, outdoor telecommunications systems, and automated control panels. This particular model, also referred to by its alternate description, TRU COMPONENTS 6U07111105639, is well-suited for engineers seeking a dependable solution for housing devices requiring a secure and durable enclosure.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 45 mm
Inside height 37.9mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot