TRU COMPONENTS TC-13865272 Enclosure Light grey PC 136.5x106.5x45mm

MPN
TC-13865272
Order Code
18-3324
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865272 is a heavy-duty enclosure designed with precise dimensions of 136.5 mm x 106.5 mm x 45 mm, constructed from robust polycarbonate material. This industrial-grade casing, identified as part number 6U07111105619, features a light grey finish, providing durability and resistance to impact and environmental factors, making it suitable for a range of industrial applications. Commonly utilised in electrical and electronic projects, this enclosure offers reliable protection for sensitive components against dust, moisture, and other external conditions, ensuring operational stability and extending the lifespan of enclosed equipment.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 45 mm
Inside height 37.9mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot