TRU COMPONENTS TC-13865268 Enclosure 136.5x106.5x45 mm ABS-PC Light grey

MPN
TC-13865268
Order Code
18-3323
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865268 provides a robust enclosure solution designed for demanding environments. Measuring 136.5 by 106.5 by 45 mm, this industrial-grade casing is manufactured from a high-quality ABS-PC blend, offering excellent durability and impact resistance. Finished in light grey, it is suitable for protecting sensitive electrical and electronic components in various industrial applications, including but not limited to control systems, instrumentation, and automation panels. The enclosure's design ensures reliable performance in environments where moisture, dust, or incidental contact may pose a risk, delivering effective protection and long-lasting service. This product is ideal for engineers seeking to ensure the safety and integrity of their systems in harsh conditions.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 45mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 45 mm
Inside height 37.9mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot