TRU COMPONENTS TC-13865260 Ind. Casing Polycarbonate Light grey 121.5x91.5x60mm

MPN
TC-13865260
Order Code
18-3321
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865260 is a robust industrial casing designed for heavy duty applications, with the alternate part description being TRU COMPONENTS 6U07090906639. This enclosure is crafted from polycarbonate, measuring 121.5 x 91.5 x 60 millimetres, and is finished in a light grey colour. It offers exceptional resistance to impact, making it suitable for protecting sensitive components in demanding environments. Typical engineering applications include housing electronic circuits, protecting instrumentation, and safeguarding control systems within industrial or outdoor settings, where durability and reliability are essential. Its construction ensures adaptability to varying environmental conditions, making it a versatile choice for engineers seeking a durable enclosure solution.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 91.5mm
Enclosure Height 60mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 121.5 x 91.5 x 60 mm
Inside height 52.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot