TRU COMPONENTS TC-13865236 Enclosure Light grey ABS-PC 121.5x90x45mm

MPN
TC-13865236
Order Code
18-3313
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865236 is an industrial-grade enclosure designed for robust applications, measuring 121.5 mm by 90 mm by 45 mm. Constructed from a durable ABS-PC material, this light grey casing offers enhanced protection for sensitive electronic components typically used in industrial and heavy-duty settings. The enclosure's design ensures reliability and safety in environments where electronic equipment is subject to external stressors. This product is suitable for use in various engineering applications, including housing control units, circuit boards, and sensors, requiring a secure and protective enclosure to maintain operational integrity. The precise manufacturing processes and material choices provide resilience and longevity, making it a dependable choice for long-term installations.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 90mm
Enclosure Height 45mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 121.5 x 90 x 45 mm
Inside height 37.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot