TRU COMPONENTS TC-13865220 Encl. Light grey Transparent ABS-PC 106.5x76.5x45mm

MPN
TC-13865220
Order Code
18-3308
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS' TC-13865220 is an industrial-grade casing, alternatingly described as the 6U07080805737 model, designed for heavy-duty enclosures. It is constructed from a robust ABS-PC blend, providing a reliable combination of strength and transparency, and is available in a light grey colour for versatile integration into various systems. The enclosure measures 106.5 mm by 76.5 mm by 45 mm, making it suitable for protecting sensitive electronic components in harsh environments. These enclosures are commonly used in industrial control systems, laboratory instrumentation, and field-testing equipment, where durable protection against mechanical impact and environmental exposure is required.
Type Industrial-grade casing
Enclosure Length 106.5mm
Enclosure Width 76.5mm
Enclosure Height 45mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 106.5 x 76.5 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 76.4mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot