TRU COMPONENTS TC-13865216 Enclosure ABS Light Grey 106.5x76.5x45mm

MPN
TC-13865216
Order Code
18-3307
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865216 is a heavy-duty enclosure designed for a variety of industrial applications where durability and protection are paramount. Constructed from Acrylonitrile Butadiene Styrene (ABS) in a light grey finish, it measures 106.5 by 76.5 by 45 millimetres, providing a robust casing solution. This industrial-grade enclosure is particularly suited for housing sensitive electronic components, protecting them from environmental factors such as dust and mild impacts. Its precise dimensions and durable material make it ideal for use in control panels, monitoring systems, and other electronic installations that require reliable protection in industrial settings.
Type Industrial-grade casing
Enclosure Length 106.5mm
Enclosure Width 76.5mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 106.5 x 76.5 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot