TRU COMPONENTS TC-13865212 Industrial casing 87.8x40x30mm Polycarbonate

MPN
TC-13865212
Order Code
18-3306
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865212 is an industrial-grade casing designed for heavy-duty applications, known also by the alternate description 6U07060403639. Constructed from polycarbonate, this enclosure measures 87.8 x 40 x 30 mm and is engineered to provide robust protection for sensitive electronic components, ensuring durability and resistance to impact. Its versatile design makes it suitable for use in various industrial and electronic environments, where safeguarding components against environmental factors is essential. Due to its material properties, it offers excellent electrical insulation, making it an ideal choice for housing electrical or electronic equipment that requires protection in demanding conditions.
Type Industrial-grade casing
Enclosure Length 87.8mm
Enclosure Width 40mm
Enclosure Height 30mm
Content 1
Dimensions (L x W x H) 87.8 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Reviews

Be the first to submit a review

Trustpilot