TRU COMPONENTS TC-13865200 Industrial-grade casing Light grey ABS 87.8x40x30mm

MPN
TC-13865200
Order Code
18-3302
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRU COMPONENTS TC-13865200 represents an industrial-grade casing engineered for demanding environments. This heavy-duty enclosure, also catalogued as TRU COMPONENTS 6U07060403517, features precise dimensions of 87.8 mm by 40 mm by 30 mm, crafted from light grey acrylonitrile butadiene styrene (ABS), a material favoured for its robust mechanical properties and resistance to impact. Its design lends itself well to housing sensitive electronic components, offering protection against external physical forces and environmental factors. Common applications for this enclosure include use in control panels, instrumentation cases, and other electronic device housings that require reliable shielding and durability. Its construction adheres to rigorous industrial standards, making it suitable for both commercial and industrial settings where durability is essential.
Type Industrial-grade casing
Enclosure Length 87.8mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 87.8 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot