TRU COMPONENTS TC-13865188 Universal Enclosures Light grey ABS-PC 240x191.3x61mm

MPN
TC-13865188
Order Code
18-3296
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865188 is an industrial-grade casing designed as a heavy-duty enclosure, identified with an alternate description of TRU COMPONENTS 6U07241906437. Constructed from ABS-PC, a robust thermoplastic polymer blend, this enclosure offers reliable protection for sensitive electronic components against environmental factors. The enclosure's dimensions are 240 x 191.3 x 61.7 mm, and its light grey finish with transparent elements facilitates visual inspection while maintaining durability. Typical applications include housing for control systems, instrumentation panels, and telecommunications equipment, where safeguarding against dust, impact, and moisture is paramount. This versatile enclosure is suitable for use across industrial and commercial sectors requiring dependable protection for electronic installations.
Type Industrial-grade casing
Enclosure Length 240mm
Enclosure Width 191.3mm
Enclosure Height 61.7mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 240 x 191.3 x 61.7 mm
Inside height 54.2mm
Inside Width 179.2mm
Internal depth 227.9mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot