TRU COMPONENTS TC-13865176 Industrial casing light grey ABS 240.2x120.1x75.1mm

MPN
TC-13865176
Order Code
18-3283
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865176 is an industrial-grade casing designed for heavy-duty applications. Made from durable Acrylonitrile Butadiene Styrene (ABS), this light grey enclosure measures 240.2 x 120.1 x 75.1 mm, providing robust protection for sensitive electronic components. Its construction ensures high resistance to impact and environmental factors, making it suitable for use in demanding industrial environments. Engineers often deploy this casing in projects requiring reliable housing for circuit boards and electronic assemblies, particularly where a sturdy enclosure is essential to maintain operational integrity.
Type Industrial-grade casing
Enclosure Length 240.2mm
Enclosure Width 120.1mm
Enclosure Height 75.1mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 240.2 x 120.1 x 75.1 mm
Inside height 68mm
Inside Width 112mm
Internal depth 232.1mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot