TRU COMPONENTS TC-13865160 Industrial casing light grey ABS 209.7x139.8x75mm

MPN
TC-13865160
Order Code
18-3277
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865160 is an industrial-grade casing designed for heavy-duty applications, manufactured from high-quality acrylonitrile butadiene styrene (ABS). With dimensions measuring 209.7 x 139.8 x 75 mm, this light grey enclosure provides robust protection while maintaining a professional aesthetic. The casing is particularly suited for housing sensitive electronic components, offering durability and resistance to impact, which are essential in demanding industrial environments. Typically used in applications such as control panels, junction boxes, and equipment housings, it ensures the protection of internal components from environmental hazards. The TC-13865160's rigid construction and precise engineering make it ideal for use in sectors requiring reliable and secure enclosures.
Type Industrial-grade casing
Enclosure Length 209.7mm
Enclosure Width 139.8mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 209.7 x 139.8 x 75 mm
Inside height 67.9mm
Inside Width 131.6mm
Internal depth 201.5mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot