TRU COMPONENTS TC-13865152 Industrial casing 200x100x75mm Polycarbonate Grey

MPN
TC-13865152
Order Code
18-3274
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865152 is a robust industrial casing characterised by its dimensions of 200 x 100 x 75 millimetres. Constructed from high-quality polycarbonate, this light grey heavy-duty enclosure is designed to provide exceptional protection against dust, impact, and environmental hazards, making it suitable for rigorous industrial environments. Typically employed in electrical and electronic applications, the casing is adept at housing sensitive components and circuitry, safeguarding them in challenging conditions often encountered in manufacturing and outdoor settings. The polycarbonate material offers a reliable barrier against UV radiation and ensures long-term structural integrity. This makes the TC-13865152 an ideal choice for engineers seeking a durable and dependable protective solution for equipment exposed to demanding operational situations.
Type Industrial-grade casing
Enclosure Length 200mm
Enclosure Width 100mm
Enclosure Height 75mm
Colour Light grey
Content 1
Dimensions (L x W x H) 200 x 100 x 75 mm
Inside height 67.9mm
Inside Width 91.9mm
Internal depth 191.1mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot