TRU COMPONENTS TC-13865148 Enclosure Light grey/Transparent ABS/PC 200x100x75mm

MPN
TC-13865148
Order Code
18-3273
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865148 is an industrial-grade enclosure characterised by its robust construction and precise dimensions of 200 x 100 x 75 mm. Crafted from high-quality acrylonitrile butadiene styrene (ABS) and polycarbonate (PC) materials, this light grey and transparent casing demonstrates excellent durability and resistance to impact, making it suitable for demanding environments. The enclosure is classified as a Heavy Duty Enclosure, ensuring reliable protection for sensitive electronic components in various industrial settings. Typical applications include housing electronic circuits, protecting sensitive equipment in control panels, and safeguarding delicate instruments in harsh conditions. The enclosure's engineering prowess lies in its ability to offer both protection and visibility, with a design that caters to the stringent requirements of modern electronic projects.
Type Industrial-grade casing
Enclosure Length 200mm
Enclosure Width 100mm
Enclosure Height 75mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 200 x 100 x 75 mm
Inside height 67.9mm
Inside Width 91.9mm
Internal depth 191.9mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot