TRU COMPONENTS TC-13865144 Industrial casing light grey ABS 200x100x75mm

MPN
TC-13865144
Order Code
18-3271
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TRU COMPONENTS' TC-13865144 is a highly durable industrial casing crafted from light grey acrylonitrile butadiene styrene (ABS) with dimensions of 200 x 100 x 75 mm. Designed for heavy duty applications, this enclosure provides robust protection for sensitive components, ensuring resilience against environmental stressors. The material, ABS, is well-regarded for its impact resistance and structural strength, making it ideal for housing electronic circuits and other delicate equipment. Typical applications for this enclosure include use in industrial control systems, automotive electronics, and telecommunications infrastructure, where reliable protection and insulation are paramount. The alternate designation for this enclosure is 6U07201008017, reflecting its compatibility with various technical standards and engineering requirements.
Type Industrial-grade casing
Enclosure Length 200mm
Enclosure Width 100mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 200 x 100 x 75 mm
Inside height 67.9mm
Inside Width 91.9mm
Internal depth 191.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot