TRU COMPONENTS TC-13865140 Industrial-grade casing 160x80x60mm Polycarbonate

MPN
TC-13865140
Order Code
18-3269
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TRU COMPONENTS TC-13865140 is an industrial-grade casing designed to meet the demands of heavy duty applications, measuring 160 x 80 x 60 mm and made from resilient polycarbonate material. This casing, also referenced as 6U07160806139, is distinguished by its light grey finish and robust construction, ensuring durability and resistance to environmental factors. The use of polycarbonate provides excellent impact resistance and stability under various temperature conditions, making it suitable for protecting sensitive electronic components in harsh environments. Its typical applications include housing electrical and electronic equipment in industrial automation systems, plant engineering, and outdoor installations where reliable protection from dust, moisture, and mechanical stress is essential. The enclosure is an optimal choice for engineers seeking a dependable and functional solution for their protective casing needs.
Type Industrial-grade casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 52.9mm
Inside Width 71.9mm
Internal depth 151.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot