TRU COMPONENTS TC-13865136 Industrial casing Light grey PC 160x80x60mm

MPN
TC-13865136
Order Code
18-3268
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRU COMPONENTS TC-13865136 is an industrial-grade casing specifically designed as a heavy-duty enclosure, constructed from high-quality polycarbonate material. The light grey casing measures 160 x 80 x 60 mm, providing robust protection for sensitive electronic components against environmental factors such as moisture and dust ingress. Engineered for durability and reliability, it is suitable for a wide range of industrial applications, including housing electronics for automation systems, protecting control units in harsh environments, and safeguarding sensors in outdoor installations. This enclosure offers excellent impact resistance and stability across varying temperatures, making it ideal for use in demanding engineering and manufacturing settings.
Type Industrial-grade casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Light grey
Content 1
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 52.9mm
Inside Width 71.9mm
Internal depth 151.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot