TRU COMPONENTS TC-13865124 Universal Enclosures Grey PC 119.9x119.9x75mm

MPN
TC-13865124
Order Code
18-3249
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TRU COMPONENTS TC-13865124 is an industrial-grade, heavy duty enclosure crafted from light grey polycarbonate (PC). With dimensions of 119.9x119.9x75mm, this enclosure is designed to provide robust protection against environmental influences for sensitive electronic components. Its resilient polycarbonate construction ensures durability and resistance to impact, making it suitable for challenging industrial environments. The enclosure is typically utilised in applications such as housing for control systems, measurement instruments, and power distribution assemblies, where reliability and protection from external factors are critical.
Type Industrial-grade casing
Enclosure Length 119.9mm
Enclosure Width 119.9mm
Enclosure Height 75mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 119.9 x 119.9 x 75 mm
Inside height 67.9mm
Inside Width 111.7mm
Internal depth 111.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot