TRU COMPONENTS TC-13865116 Industrial casing ABS PC Grey Transparent 119.9x119mm

MPN
TC-13865116
Order Code
18-3244
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRU COMPONENTS TC-13865116 is a high-quality industrial-grade casing designed for heavy-duty applications, featuring dimensions of 119.9 mm by 119.9 mm by 75 mm. Manufactured from a robust blend of acrylonitrile butadiene styrene (ABS) and polycarbonate (PC), this casing offers excellent impact resistance and durability, making it suitable for protecting sensitive electronic components in challenging environments. The grey transparent finish allows for visual inspection without opening the casing, enhancing usability in scenarios where frequent monitoring is required. Typically utilised in industrial automation systems, electronic control panels, and instrumentation projects, this enclosure ensures reliable performance by safeguarding delicate electronic assemblies from mechanical and environmental stressors.
Type Industrial-grade casing
Enclosure Length 119.9mm
Enclosure Width 119.9mm
Enclosure Height 75mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 119.9 x 119.9 x 75 mm
Inside height 67.9mm
Inside Width 111.7mm
Internal depth 111.7mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot