TRU COMPONENTS TC-13865112 Universal Enclosures light grey ABS 119.9x119.9x75mm

MPN
TC-13865112
Order Code
18-3243
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865112 is a robust heavy-duty enclosure designed for demanding industrial environments. Crafted from durable acrylonitrile butadiene styrene (ABS), this light grey enclosure measures precisely 119.9 x 119.9 x 75 mm, providing reliable protection for sensitive electronic components. Its construction ensures excellent impact resistance and long-term durability, making it suitable for housing equipment in harsh conditions. Commonly utilised in applications such as industrial control systems, telecommunications equipment, and instrumentation, this enclosure facilitates secure housing while maintaining compliance with safety and performance standards.
Type Industrial-grade casing
Enclosure Length 119.9mm
Enclosure Width 119.9mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 119.9 x 119.9 x 75 mm
Inside height 67.9mm
Inside Width 111.7mm
Internal depth 111.7mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot