TRU COMPONENTS TC-13865108 Enclosure PC Light grey Transparent 105x105x89.7mm

MPN
TC-13865108
Order Code
18-3242
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865108 is an industrial-grade heavy-duty enclosure designed for robust and reliable protection of sensitive electronic equipment. Fabricated from durable polycarbonate, the enclosure measures 105 x 105 x 89.7 mm and features a light grey transparent finish, offering both visibility and strength. Its construction makes it particularly suitable for harsh environments where impact resistance and weatherproofing are crucial, such as in industrial automation, control systems, and telecommunications installations. The enclosure's design ensures compliance with rigorous safety and performance standards, providing confidence in its suitability for demanding engineering applications.
Type Industrial-grade casing
Enclosure Length 105mm
Enclosure Width 105mm
Enclosure Height 89.7mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 105 x 105 x 89.7 mm
Inside height 82.6mm
Inside Width 95.5mm
Internal depth 95.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot