TRU COMPONENTS TC-13865104 Industrial-grade PC casing light grey 105x105x89.7mm

MPN
TC-13865104
Order Code
18-3241
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865104 Heavy Duty Enclosures are industrial-grade casings meticulously designed to provide robust protection for sensitive electronics. Constructed from durable polycarbonate, the enclosure measures 105 x 105 x 89.7 mm, offering a reliable solution for housing electronic components where environmental durability is crucial. Its light grey colour enhances visibility in complex assemblies, facilitating easy integration into various industrial systems. Typical applications include protecting wiring and circuitry in automation, telecommunications, and control systems, where reliability and structural integrity are paramount.
Type Industrial-grade casing
Enclosure Length 105mm
Enclosure Width 105mm
Enclosure Height 89.7mm
Colour Light grey
Content 1
Dimensions (L x W x H) 105 x 105 x 89.7 mm
Inside height 82.6mm
Inside Width 95.5mm
Internal depth 95.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot