TRU COMPONENTS TC-13865084 Casing 90x90x75mm ABS PC Light Grey Transparent

MPN
TC-13865084
Order Code
18-3236
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRU COMPONENTS TC-13865084 is a robust heavy-duty enclosure designed for industrial applications, characterised by its dimensions of 90 x 90 x 75 mm. Constructed from acrylonitrile butadiene styrene (ABS) and polycarbonate (PC), this casing not only provides high impact resistance but also offers excellent insulation properties, making it ideal for protecting electronics and sensitive equipment in harsh environments. Its light grey transparent colour ensures that users can visually inspect internal components without compromising the enclosure's protective capabilities. Common engineering applications include housing for electronic circuits, instrumentation panels, and telecommunication devices, where durability and reliability are paramount. The product's design caters to both indoor and outdoor installations, offering flexibility in various industrial settings.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 75mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 90 x 90 x 75 mm
Inside height 67.2mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot