TRU COMPONENTS TC-13865080 Industrial casing light grey ABS 90x90x75mm

MPN
TC-13865080
Order Code
18-3235
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865080 is a heavy-duty enclosure designed for robust industrial applications. This industrial-grade casing, also known by its alternate description 6U07090908017, is constructed from acrylonitrile butadiene styrene (ABS) with a light grey finish, offering excellent resistance to impact and environmental factors. With dimensions of 90 x 90 x 75 mm, it provides ample space for housing sensitive electronic components and protecting them from dust and moisture ingress. The enclosure is typically utilised in sectors such as telecommunications, control systems, and electronic assemblies, where durability and reliable protection are essential. Its design ensures versatility and ease of integration into various systems, making it a practical choice for engineers seeking dependable enclosure solutions.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 90 x 90 x 75 mm
Inside height 67.2mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot