TRU COMPONENTS TC-13865076 Enclosure Polycarbonate Light Grey 90x90x60mm

MPN
TC-13865076
Order Code
18-3234
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TRU COMPONENTS TC-13865076 is a heavy-duty enclosure designed for industrial applications, featuring measurements of 90 x 90 x 60mm. Constructed from polycarbonate, this light grey casing provides robust protection suitable for electrical or electronic assemblies requiring secure housing in demanding environments. Its material choice ensures resistance to corrosive elements, making it ideal for harsh industrial settings. This enclosure is commonly employed in applications requiring reliable sealing against dust and moisture infiltration, thus ensuring the preserved functionality of housed components.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 60mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 90 x 90 x 60 mm
Inside height 52.9mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot