TRU COMPONENTS TC-13865072 Industrial casing PC Light grey 90 x 90 x 60mm

MPN
TC-13865072
Order Code
18-3233
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS presents the TC-13865072, a robust industrial-grade casing with dimensions of 90 x 90 x 60 mm. This heavy-duty enclosure, also known by the alternate number 6U07090906119, is constructed from polycarbonate, and finished in a light grey colour, making it suitable for various industrial environments. Polycarbonate offers exceptional resistance to impact and environmental stress, ensuring the casing provides reliable protection for internal components. Its design caters to applications requiring durable housing for electrical and electronic equipment, often utilised in harsh industrial settings or where electrical enclosures must withstand mechanical stress and environmental factors. This single-piece casing is ideal for engineers who require secure and efficient protection for sensitive devices.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 60mm
Colour Light grey
Content 1
Dimensions (L x W x H) 90 x 90 x 60 mm
Inside height 52.9mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot